3M 4411 Duct Tape, 16.5m x 50mm, Black
- N° de stock RS:
- 260-3957
- Référence fabricant:
- 4411 Black
- Fabricant:
- 3M
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 260-3957
- Référence fabricant:
- 4411 Black
- Fabricant:
- 3M
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
| Marque | 3M | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Width | 50mm | |
| Length | 16.5m | |
| Backing Material | Ionomer | |
| Thickness | 1mm | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 4% | |
| Tensile Strength | 8700N/cm | |
| Maximum Operating Temperature | +38°C | |
| Minimum Operating Temperature | +4°C | |
| Model Number | 4411 | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Colour Black | ||
Tape Type Duct Tape | ||
Width 50mm | ||
Length 16.5m | ||
Backing Material Ionomer | ||
Thickness 1mm | ||
Adhesive Material Acrylic | ||
Elongation at Break 4% | ||
Tensile Strength 8700N/cm | ||
Maximum Operating Temperature +38°C | ||
Minimum Operating Temperature +4°C | ||
Model Number 4411 | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
3M Duct Tape, Ionomer Film Backing, Pressure-Sensitive - 4411 Black
Close up gaps in your equipment with this extreme sealing duct tape from 3M. There's no waiting or mess, as it adheres straight away without oozing out any gluey sealant. It's just what you need for hard-to-stick surfaces, as its conformable single-sided acrylic adhesive grabs on tight to joints, seams and fasteners. Thanks to its abrasion-resistant backing, the tape handles the demands of heavy-duty environments. Trust it to stick like glue to many surfaces, ranging from metals to plastics.
Features & Benefits
• Suitable to use in damp conditions as it protects against water intrusion
• Bonds well to itself so you can create overlapping joins
• Back side liner for quick and easy handling and application
• Bonds well to itself so you can create overlapping joins
• Back side liner for quick and easy handling and application
Applications
• Transportation industries
• Construction sites
• HVAC systems
• Metalworking
• Construction sites
• HVAC systems
• Metalworking
Can I paint over this duct tape?
Yes, you can paint over the tape straight after application to conveniently blend it in with the surface.
Liens connexes
- 3M Extreme Sealing Tape 4411 Duct Tape Transparent, Transparent
- 3M Extreme Sealing 4412 Duct Tape Translucent, Ionomer Finish
- 3M 389 Duct Tape Black
- 3M 1900 Duct Tape Black
- 3M Value Duct 1900 Scotch 1900 Duct Tape Black
- 3M Scotch Tape 3903i 3903 Duct Tape Black, Black Finish
- 3M Scotch 9545N Duct Tape Black
- 3M Extreme Sealing 4412 Duct Tape Translucent, Ionomer Finish