- N° de stock RS:
- 874-9980
- Référence fabricant:
- 061125A400
- Fabricant:
- Bosch
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 874-9980
- Référence fabricant:
- 061125A400
- Fabricant:
- Bosch
Législations et de normes
- Pays d'origine :
- RU
Détails du produit
SDS-Plus Rotary Hammer 650W (GBH 2-20 D)
Professional lightweight and compact SDS Plus hammer drill with chisel function. Ideal for overhead working with a weight of only 2.3kg.
Hardwearing robust construction for long tool life and consistent performance
SDS tool holder for optimal power transfer
Overload clutch for tool and operators protection
Forward/reverse rotation, ideal for jammed drill bits
Speed selector switch for enhance control
Variable speed trigger control for clean drilling starts
Features impact stop for drilling into wood and steel
SDS tool holder for optimal power transfer
Overload clutch for tool and operators protection
Forward/reverse rotation, ideal for jammed drill bits
Speed selector switch for enhance control
Variable speed trigger control for clean drilling starts
Features impact stop for drilling into wood and steel
Supplied with
Auxiliary handle, carrying case and 210mm depth stop.
Spécifications
Attribut | Valeur |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Series | GBH |
Chuck Type | SDS Plus |
Orientation | Straight |
Hammer Action | Yes |
Weight | 2.3kg |
Wattage | 650W |
Plug Type | Type F - Schuko plug |
Model Number | GBH 2-20 D |
Drilling Capacity Wood | 30 mm |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Masonry | 68 mm |