- N° de stock RS:
- 814-0500
- Référence fabricant:
- DCF887D2-QW
- Fabricant:
- DeWALT
8 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
500,76 €
(TVA exclue)
605,92 €
(TVA incluse)
Unité | Prix par unité |
1 + | 500,76 € |
- N° de stock RS:
- 814-0500
- Référence fabricant:
- DCF887D2-QW
- Fabricant:
- DeWALT
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
18V XR Li-Ion Impact Driver- Euro Plug
A professional 18 V Lithium Ion impact driver from DeWALT. Featuring a brushless motor that outputs up to 205 Nm of torque and offers increased runtime and efficiency. Also an LED 'Halo' light and compact design make this impact driver ideal for use in hard to access, poorly illuminated areas.
Features and Benefits:
6.35 mm (1/4 in) drop in keyless hex driver enables fast one handed removal and fitting
Application control is achieved through 3 motor speeds
PrecisionDrive mode offers extra control, avoiding material and fastener damage
Ergonomic design for less user fatigue
3x LED "Halo" light ring offers excellent visibility in areas with poor lighting
Available with either a 5Ah or 2 Ah battery pack
Application control is achieved through 3 motor speeds
PrecisionDrive mode offers extra control, avoiding material and fastener damage
Ergonomic design for less user fatigue
3x LED "Halo" light ring offers excellent visibility in areas with poor lighting
Available with either a 5Ah or 2 Ah battery pack
Supplied with
Multi-voltage charger, 2 x Lithium Ion batteries, magnetic bit holder, belt hook & TSTAK compatible case.
DeWalt Drills
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 18V |
Drive Size | 1/4 in |
Impact Rate | 3800bpm |
Maximum Torque - Releasing | 205Nm |
Brushed/Brushless Motor | Brushless |
Plug Type | Type C - Euro Plug |
Number of Batteries Supplied | 2 |
Battery Capacity | 2Ah |
Speed | 3250rpm |
Model Number | DCF887D2 |
- N° de stock RS:
- 814-0500
- Référence fabricant:
- DCF887D2-QW
- Fabricant:
- DeWALT