The FEIN 230V magnetic base drill with type C Europlug is small and powerful single-speed Eco magnetic core drill. It comes with basic functionality for core drilling and twist drilling on the construction site.
Features and Benefits
• Eco magnetic core drill for up to 35mm • Feed hand wheel can be moved from one side to the other with hex hub • FEIN high power motor with high torque and large stroke range for core and twist drilling • High magnetic holding force • Integrated Allen wrench holder • Integrated coolant tank • It has high power lithium-ion battery with 5.2Ah battery capacity • Load speed is 460rpm • Optimum power to weight ratio
Applications
• Commercial • Harsh industrial • Used for road workmanship