- N° de stock RS:
- 179-7853
- Référence fabricant:
- 71700262000
- Fabricant:
- FEIN
En cours d'approvisionnement - expédition le 16/05/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
1 599,00 €
(TVA exclue)
1 934,79 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 599,00 € |
- N° de stock RS:
- 179-7853
- Référence fabricant:
- 71700262000
- Fabricant:
- FEIN
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Small and powerful single-speed cordless universal magnetic core drill with forward/reverse running, MT2 tool mounting, permanent magnet and maximum functionality for mobile working on the construction site
Extremely low-wear tool design with swivel-mounted motor cable protection hose for tough use in industry and manual trades.
Small and light tool for continuously good work progress thanks to brushless FEIN PowerDrive motor with tacho electronics and FEIN HighPower storage battery with cells with high current capability.
Flexibility for all mobile drilling work, such as core drilling, twist drilling, tapping, countersinking and reaming.
FEIN HighPower Li-ion battery. Continually high power output with 75% higher current rating than a Li-ion battery for good work progress.
Simple operating concept avoids mix-ups and can be clearly seen by the user.
Small and light tool for continuously good work progress thanks to brushless FEIN PowerDrive motor with tacho electronics and FEIN HighPower storage battery with cells with high current capability.
Flexibility for all mobile drilling work, such as core drilling, twist drilling, tapping, countersinking and reaming.
FEIN HighPower Li-ion battery. Continually high power output with 75% higher current rating than a Li-ion battery for good work progress.
Simple operating concept avoids mix-ups and can be clearly seen by the user.
Spécifications
Attribut | Valeur |
---|---|
Drill Type | Magnetic Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Type | Body Only |
Series | AKBU |
Orientation | Straight |
Number of Batteries | 0 |
Model Number | AKBU 35 PMQW |