- N° de stock RS:
- 144-3571
- Référence fabricant:
- DCD790D2-QW
- Fabricant:
- DeWALT
21 En stock, livraison sous 1 jour(s) (stock Europe)
23 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
254,89 €
(TVA exclue)
308,42 €
(TVA incluse)
Unité | Prix par unité |
1 + | 254,89 € |
- N° de stock RS:
- 144-3571
- Référence fabricant:
- DCD790D2-QW
- Fabricant:
- DeWALT
Documentation technique
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
DeWalt Brushless Compact 18 V Drill Driver - DCD790D2
DeWalt DCD790D2 brushless drill driver, offers a 2 speed all metal high performance transmission that has been optimised for fast application speeds and improved run-time. Excellent battery capacity and comfortable in use.
Features and Benefits
Brushless Motor Technology
2-speed all metal transmission for increased runtime and longer tool life
18 V XR Li-ion compact drill
Compact, lightweight design
15 position adjustable torque control for consistent driving
Intelligent trigger design - total control of application
Improved ergonomics
LED light on the foot of the machine with delay function
Contents
x2 2Ah Compact lithium-ion batteries
Multi-voltage Battery Charger
Belt clip
Magnetic bit holder
T-Stak Carry Case
DEWALT brushless motor delivers up to 57% more run time over brushed
Compact (7.2" front to back), lightweight (3.5 lb) design fits into tight areas
Ergonomic comfort grip handle provides ideal balance and tool contro
LED light with 20-second trigger release delay provides increased visibility in dark or confined spaces: LED placement on tool foot eliminates chuck shadows
XR Li-Ion batteries with fuel gauge provide 33% more capacity over standard packs
High-speed transmission delivers two speed settings (0-600/0-2,000 RPM) improving speed and torque control across a range fastening and drilling applications
Metal 1/2" ratcheting chuck for superior bit gripping strength
Compact (7.2" front to back), lightweight (3.5 lb) design fits into tight areas
Ergonomic comfort grip handle provides ideal balance and tool contro
LED light with 20-second trigger release delay provides increased visibility in dark or confined spaces: LED placement on tool foot eliminates chuck shadows
XR Li-Ion batteries with fuel gauge provide 33% more capacity over standard packs
High-speed transmission delivers two speed settings (0-600/0-2,000 RPM) improving speed and torque control across a range fastening and drilling applications
Metal 1/2" ratcheting chuck for superior bit gripping strength
The DCD790D2 20V MAX* XR Lithium Ion Brushless Compact Drill / Driver Kit is lightweight and compact for working in tight spaces for long periods of time. High-speed transmission delivers 2 speed variations allowing users to choose the level of performance needed for various applications. Comfort grip adds balance and control.
DeWalt Drills
Spécifications
Attribut | Valeur |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Battery Capacity | 2Ah |
Chuck Size | 13mm |
Chuck Type | Keyless |
Number of Batteries | 2 |
Max Speed | 2000rpm |
Speed | 0 → 2000 rpm, 0 → 600 rpm |
Plug Type | Type C - Euro Plug |
Drive Shape | Round |
Model Number | DCD790 |
Number of Gears | 2 |
- N° de stock RS:
- 144-3571
- Référence fabricant:
- DCD790D2-QW
- Fabricant:
- DeWALT