- N° de stock RS:
- 144-3208
- Référence fabricant:
- 06019G0300
- Fabricant:
- Bosch
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 144-3208
- Référence fabricant:
- 06019G0300
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
GSB 18V-85C Cordless Combi Drill
The GSB 18V-85C professional cordless combi drill from Bosch, with full connectivity to set your personal tool settings with Kickback Control. Featuring better user protection than standard programmed tools. Compatible with the Bosch GCY 30-4 bluetooth module via the Toolbox App on your mobile phone. Enabling you to upload settings, monitor and receive notification about your tools performance.
The GSR 18 V cordless drill driver is an ideal all rounder, as it makes easy work for wood, steel or masonry applications. With 75 Nm hard torque power. Featuring an EC motor without charcoal for fast working performance, with a corrugated profile and simple locking mechanism for a tight fit and quick change capability.
Built in LED lighting for better visibility. EMP and ECP overload and overheat protection. Rugged all-metal chuck design for the most demanding applications on construction sites. This drill comes supplied with 2 x 5 Ah Coolpack batteries for optimal service life.
The GSR 18 V cordless drill driver is an ideal all rounder, as it makes easy work for wood, steel or masonry applications. With 75 Nm hard torque power. Featuring an EC motor without charcoal for fast working performance, with a corrugated profile and simple locking mechanism for a tight fit and quick change capability.
Built in LED lighting for better visibility. EMP and ECP overload and overheat protection. Rugged all-metal chuck design for the most demanding applications on construction sites. This drill comes supplied with 2 x 5 Ah Coolpack batteries for optimal service life.
Features and Benefits
Kickback Control
Automatic shut-down
Precision Couplings
Personalise tool settings via Bosch My Tools App
Compatible with Track My Tools App
Built in LED light
EMP and ECP overload and overheat protection
Suitable for wood, steel or masonry work
2 x 5 Ah Coolpack Batteries
Automatic shut-down
Precision Couplings
Personalise tool settings via Bosch My Tools App
Compatible with Track My Tools App
Built in LED light
EMP and ECP overload and overheat protection
Suitable for wood, steel or masonry work
2 x 5 Ah Coolpack Batteries
Note
GCY 30-4 is required for bluetooth connectivity
Bosch Drills
Spécifications
Attribut | Valeur |
---|---|
Drill Type | Hammer Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 5Ah |
Series | GSB |
Chuck Size | 13mm |
Number of Batteries | 2 |
Max Speed | 2100rpm |
Hammer Action | Yes |
Drive Size | 1/2 in |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Wood | 82 mm |
Number of Gears | 2 |
Drilling Capacity Masonry | 16 mm |
Model Number | GSB 18V-85C |
- N° de stock RS:
- 144-3208
- Référence fabricant:
- 06019G0300
- Fabricant:
- Bosch