Dormer HSS, 4.2 mm, 55mm Overall, 4.2 mm Shank Drill Bit
- N° de stock RS:
- 728-7131
- Référence fabricant:
- A1204.2
- Fabricant:
- Dormer
Sous-total (1 unité)*
2,73 €
(TVA exclue)
3,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2,73 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 728-7131
- Référence fabricant:
- A1204.2
- Fabricant:
- Dormer
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
| Marque | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 55mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drilling Length | 22mm | |
| Drill Bit Size | 4.2mm | |
| Shank Size | 4.2mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 1897 | |
| Sélectionner tout | ||
|---|---|---|
Marque Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 55mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drilling Length 22mm | ||
Drill Bit Size 4.2mm | ||
Shank Size 4.2mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Standards/Approvals DIN 1897 | ||
Statut RoHS : Exempté
Dormer A120 Series Drill Bit, 4.2mm Diameter, 55mm Overall Length - A1204.2
This high-speed steel Dormer drill bit features a twist drill bit design with a diameter of 4.2 mm and an overall length of 55 mm. It is made with high-speed steel (HSS) for industrial use.
Features & Benefits
• Precision drill bit designed for industrial use
• Reliable shank size of 4.2 mm for stability during drilling
• Made of high-speed steel for long-lasting durability
Applications
• Suitable for drilling precise holes in various materials
Can it be used for drilling in metal?
Yes, the Dormer drill bit is suitable for drilling in metal due to its high-speed steel construction.
Will it provide precise holes in delicate materials?
This precision drill bit is specifically designed to provide accurate holes in delicate materials.
Is it suitable for industrial-grade applications?
Yes, the Dormer drill bit is an industrial-grade tool designed for reliable performance.
Liens connexes
- Dormer HSS 74mm Overall, 4.2 mm Shank Drill Bit
- Dormer HSS 4.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 55mm Overall, 4.2 mm Shank Drill Bit
- Dormer HSS 55mm Overall, 4 mm Shank Drill Bit
- Dormer HSS 119mm Overall, 4.2 mm Shank Drill Bit
- Dormer HSS, 55mm Overall 4.2 mm
- Tivoly HSS 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 4.2 mm Shank Drill Bit