Dormer HSS, 95mm Overall 11.5 mm 1
- N° de stock RS:
- 268-6408
- Référence fabricant:
- A02211.5
- Fabricant:
- Dormer
Sous-total (1 paquet de 5 unités)*
138,43 €
(TVA exclue)
167,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 10 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 27,686 € | 138,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-6408
- Référence fabricant:
- A02211.5
- Fabricant:
- Dormer
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
| Marque | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 95mm | |
| Shank Type | Cylindrical Shank/Straight Shank | |
| Number of Pieces | 1 | |
| Finish | Titanium Nitride | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Drill Bit Size | 11.5mm | |
| Standards/Approvals | DINSI | |
| Sélectionner tout | ||
|---|---|---|
Marque Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 95mm | ||
Shank Type Cylindrical Shank/Straight Shank | ||
Number of Pieces 1 | ||
Finish Titanium Nitride | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Drill Bit Size 11.5mm | ||
Standards/Approvals DINSI | ||
Statut RoHS : Exempté
- Pays d'origine :
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 11.5 mm diameter with an overall length of 95 mm and flute length of 47 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.
Suitable for many materials
Provides more accurate sized holes
Suitable for both hand and machine use
Tin Tip coating improves performance and extends tool life
Liens connexes
- Dormer HSS 95mm Overall Drill Bit
- Dormer HSS 120mm Overall, 11.5 mm Shank Drill Bit
- Dormer HSS 95mm Overall, 2.5 mm Shank Drill Bit
- Dormer HSS 142mm Overall Drill Bit
- Dormer HSS 95mm Overall, 11 mm Shank Drill Bit
- Tivoly HSS 142mm Overall, 11.5 mm Shank Drill Bit
- Bosch HSS 142mm Overall, 11.5 mm Shank Drill Bit
- RS PRO HSS 142mm Overall, 11.5 mm Shank Drill Bit