Dormer HSS, 15.5 mm, 178mm Overall Drill Bit
- N° de stock RS:
- 268-6402
- Référence fabricant:
- A00215.5
- Fabricant:
- Dormer
Sous-total (1 unité)*
47,01 €
(TVA exclue)
56,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 47,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-6402
- Référence fabricant:
- A00215.5
- Fabricant:
- Dormer
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
| Marque | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 178mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 15.5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 178mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Drill Bit Size 15.5mm | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 15.5 mm diameter with an overall length of 178 mm and flute length of 120 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.
Suitable for many materials
Provides more accurate sized holes
Suitable for both hand and machine use
Tin Tip coating improves performance and extends tool life
Liens connexes
- Dormer HSS 178mm Overall Drill Bit
- Bosch HSS 178mm Overall Drill Bit
- Dormer HSS 178mm Overall Drill Bit
- Dormer HSS 227mm Overall Drill Bit
- Dormer HSS 115mm Overall Drill Bit
- Dormer High Speed Steel-E 178mm Overall Drill Bit
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
- Dormer HSS 156mm Overall, 12.7 mm Shank Drill Bit