SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 11.5mm Diameter, 142 mm Overall
- N° de stock RS:
- 221-6073
- Référence fabricant:
- FP-1-11,5
- Fabricant:
- SAM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 221-6073
- Référence fabricant:
- FP-1-11,5
- Fabricant:
- SAM
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
| Marque | SAM | |
| Series | FP-1 | |
| Material | High Speed Steel | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 11.5mm | |
| Overall Length | 142 mm | |
| Drilling Application | Metal | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Series FP-1 | ||
Material High Speed Steel | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 11.5mm | ||
Overall Length 142 mm | ||
Drilling Application Metal | ||
Statut RoHS non applicable
- Pays d'origine :
- FR
The SAM short drill bit is cut by grinding in HSS steel and have 11.5mm diameter. The short drill bit is suitable to drill in steel (hardness up to 235 HB), stainless steel (hardness up to 160 HB) and cast iron (hardness up to 250 HB).
Cylindrical tail
Standard fit right
118° cutting angle
Standard fit right
118° cutting angle