Tivoly HSS, 3.2 mm, 65mm Overall, 3.2 mm Shank Drill Bit
- N° de stock RS:
- 898-936
- Référence fabricant:
- 81492640320
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 898-936
- Référence fabricant:
- 81492640320
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 65mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drilling Length | 36mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 3.2mm | |
| Shank Size | 3.2mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 65mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drilling Length 36mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 3.2mm | ||
Shank Size 3.2mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly premium drill bit designed for ultra-precise drilling with exceptional longevity. This robust tool excels in various metal applications, especially in hard steels and refractory alloys.
8% cobalt high-speed steel improves heat retention, providing enhanced cutting sharpness
28° type N flute ensures good rigidity and excellent drilling precision during operations
135° tip angle is specifically suited for strong, difficult materials, extending service life
INCOCUT coating enhances cutting conditions while providing high oxidation resistance
Liens connexes
- Tivoly HSS 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO HSS 65mm Overall, 3.2 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.2 mm Shank Drill Bit
- Tivoly HSS 65mm Overall, 3.25 mm Shank Drill Bit
- Tivoly HSS 65mm Overall, 3.1 mm Shank Drill Bit
- Bosch HSS-G 65mm Overall, 3.2 mm Shank Drill Bit
- Bosch HSS-Co 65mm Overall, 3.2 mm Shank Twist Drill Bit
- Facom 65mm Overall, 3.2 mm Shank Drill Bit
