Tivoly HSS, 3.4 mm, 70mm Overall, 3.4 mm Shank Drill Bit
- N° de stock RS:
- 889-596
- Référence fabricant:
- 11455010340
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-596
- Référence fabricant:
- 11455010340
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 70mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Drilling Length | 39mm | |
| Drill Bit Size | 3.4mm | |
| Shank Size | 3.4mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 70mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Drilling Length 39mm | ||
Drill Bit Size 3.4mm | ||
Shank Size 3.4mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit designed for precision drilling in tough steels. Engineered with a 30° helix angle and a 135° tip, it achieves optimal performance even in challenging materials.
Split-point grinding enables self-centring on smooth surfaces, reducing the required axial load
Cylindrical shank allows compatibility with portable electric tools and CNC machines
30° helix angle enhances rigidity and drilling precision for general use
Constructed from 5% cobalt high-speed steel, offering improved heat retention and cutting sharpness
Liens connexes
- RS PRO HSS 70mm Overall, 3.4 mm Shank Drill Bit
- Bosch HSS-G 3.4 mm Shank Drill Bit
- Tivoly HSS 70mm Overall, 3.5 mm Shank Drill Bit
- Tivoly HSS 70mm Overall, 3.6 mm Shank Drill Bit
- Tivoly HSS 70mm Overall, 3.75 mm Shank Drill Bit
- Tivoly HSS 70mm Overall, 3.7 mm Shank Drill Bit
- Tivoly High Speed Steel 70mm Overall Drill Bit
- Tivoly HSS, 3.4 mm Drill Bit
