Tivoly HSS, 2.25 mm, 53mm Overall, 2.25 mm Shank Drill Bit
- N° de stock RS:
- 889-585
- Référence fabricant:
- 11455010225
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-585
- Référence fabricant:
- 11455010225
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 53mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Bit Size | 2.25mm | |
| Drill Point Angle | 135° | |
| Shank Size | 2.25mm | |
| Drilling Length | 27mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 53mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Bit Size 2.25mm | ||
Drill Point Angle 135° | ||
Shank Size 2.25mm | ||
Drilling Length 27mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a high-speed steel tool designed for drilling in steels and stainless steels. Its Advanced features enable fast and precise drilling in various materials, making it a versatile choice for professionals.
5% cobalt HSS enriches the drill's strength and cutting sharpness
135° tip angle allows for effective drilling in strong, difficult materials
Split-point grinding enhances self-centring on smooth surfaces
Cylindrical shank design enables compatibility with diverse drilling tools
30° type N flute promotes excellent rigidity and drilling precision
Liens connexes
- BETA HSS 53mm Overall, 2.25 mm Shank Drill Bit
- BETA HSS 2.25 mm Shank Drill Bit
- Tivoly HSS 53mm Overall, 2.2 mm Shank Drill Bit
- BETA Steel 2.25 mm 2.25 mm Shank Drill Bit
- Dormer HSS 2.2 mm Shank Drill Bit
- Dormer HSS 2.3 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 53mm Overall, 2.25 mm Shank Drill Bit
- Tivoly HSS 133mm Overall Drill Bit
