Tivoly HSS, 5.7 mm, 93mm Overall, 5.7 mm Shank Drill Bit
- N° de stock RS:
- 889-553
- Référence fabricant:
- 81492610570
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-553
- Référence fabricant:
- 81492610570
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 93mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Shank Size | 5.7mm | |
| Drilling Length | 67mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 5.7mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 93mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Shank Size 5.7mm | ||
Drilling Length 67mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 5.7mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly metal drill bit designed for precision drilling in challenging materials, featuring a split-point design for optimal self-centring and enhanced cutting capabilities.
Split-point grinding reduces drill tip size, allowing for effortless self-centring on smooth surfaces
28° type N flute offers rigidity and excellent drilling precision for general applications
8% cobalt HSS substrate improves heat retention for cutting sharpness in metals up to 1400 N/mm²
Liens connexes
- Tivoly HSS 93mm Overall, 5.7 mm Shank Drill Bit
- RS PRO HSS 93mm Overall, 5.7 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.5 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 6 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.9 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.6 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.8 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.4 mm Shank Drill Bit
