Tivoly HSS, 4.7 mm, 80mm Overall, 4.7 mm Shank Drill Bit
- N° de stock RS:
- 889-543
- Référence fabricant:
- 81492610470
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-543
- Référence fabricant:
- 81492610470
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 80mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Bit Size | 4.7mm | |
| Drill Point Angle | 135° | |
| Shank Size | 4.7mm | |
| Drilling Length | 47mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 80mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Bit Size 4.7mm | ||
Drill Point Angle 135° | ||
Shank Size 4.7mm | ||
Drilling Length 47mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly metal drill bit is a high-speed steel drill designed for precise drilling in tough materials, Ideal for both manual and machine applications.
Split-point grinding enables simple self-centring and reduces required axial load
28° type N flute provides excellent rigidity and drilling precision
8% cobalt high-speed steel improves heat retention and cutting sharpness
135° tip angle is suitable for strong materials, prolonging service life
INCOCUT coating enhances cutting conditions and offers high oxidation resistance
Liens connexes
- Tivoly HSS 80mm Overall, 4.7 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.75 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.5 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.6 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.4 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.3 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.7 mm Shank Drill Bit
- Bosch HSS-G 4.7 mm Shank Drill Bit
