Tivoly HSS, 11.5 mm, 142mm Overall, 11.5 mm Shank Drill Bit
- N° de stock RS:
- 889-539
- Référence fabricant:
- 11457141150
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-539
- Référence fabricant:
- 11457141150
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 142mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Finish | Titanium Carbonitride | |
| Drilling Length | 94mm | |
| Shank Size | 11.5mm | |
| Drill Bit Size | 11.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 142mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Finish Titanium Carbonitride | ||
Drilling Length 94mm | ||
Shank Size 11.5mm | ||
Drill Bit Size 11.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly coated metal drill bit designed for high performance in progressive and intensive drilling applications. It excels in cutting through stainless steels, aluminium, and plastics, making it Ideal for use with portable power tools.
Split-point grinding enables easy self-centring on smooth surfaces
Tri-flat shank provides maximum torque transmission and prevents bit rotation
High-speed steel substrate suited for general use in steels and cast irons
FUSIO coating enhances service life, cutting speed, and reduces axial load
Optimised for drilling complex surfaces with minimum vibrations
Liens connexes
- Tivoly HSS 142mm Overall, 11.5 mm Shank Drill Bit
- Bosch HSS 142mm Overall, 11.5 mm Shank Drill Bit
- RS PRO HSS 142mm Overall, 11.5 mm Shank Drill Bit
- BETA HSS 142mm Overall, 11.5 mm Shank Drill Bit
- BETA HSS 11.5 mm Shank Drill Bit
- Bosch HSS-G 11.5 mm Shank Drill Bit
- Tivoly HSS 142mm Overall, 11 mm Shank Drill Bit
- Dormer HSS 142mm Overall Drill Bit
