Tivoly HSS, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit
- N° de stock RS:
- 889-527
- Référence fabricant:
- 11457140650
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-527
- Référence fabricant:
- 11457140650
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 101mm | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Finish | Titanium Carbonitride | |
| Shank Size | 6.5mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 63mm | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 101mm | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Finish Titanium Carbonitride | ||
Shank Size 6.5mm | ||
Drill Point Angle 118° | ||
Drilling Length 63mm | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly metal drill bit designed for high-performance drilling in a variety of materials. Its Advanced features ensure efficient operation on stainless steels, aluminium, plastics, and complex surfaces, making it suitable for portable power tools.
Split-point grinding allows for simple self-centring on smooth surfaces
Tri-flat shank enables maximum torque transmission while preventing bit rotation
High-speed steel substrate is suitable for use in steels and cast irons up to 950 N/mm²
FUSIO coating enhances service life, cutting speed, and reduces axial load
Liens connexes
- Tivoly HSS 101mm Overall, 6.5 mm Shank Drill Bit
- Bosch HSS 6.5 mm Shank Drill Bit
- Dormer HSS 6.5 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS 101mm Overall, 6.5 mm Shank Drill Bit
- Bosch HSS-G 6.5 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.2 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.7 mm Shank Drill Bit
