Tivoly HSS, 1.9 mm, 46mm Overall, 1.9 mm Shank Drill Bit
- N° de stock RS:
- 889-484
- Référence fabricant:
- 11455010190
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-484
- Référence fabricant:
- 11455010190
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 46mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Bit Size | 1.9mm | |
| Drill Point Angle | 135° | |
| Shank Size | 1.9mm | |
| Drilling Length | 22mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 46mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Bit Size 1.9mm | ||
Drill Point Angle 135° | ||
Shank Size 1.9mm | ||
Drilling Length 22mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a high-performance solution designed specifically for drilling steels and stainless steels, ensuring precision and durability for professional applications.
Split-point grinding enhances self-centring on smooth surfaces, reducing axial load
Cylindrical shank enables compatibility with various portable electrical tools and CNC machines
The 30° helix angle provides excellent rigidity and drilling precision
Constructed from 5% cobalt high-speed steel for improved heat retention and cutting sharpness
135° tip angle is tailored for challenging materials, extending the tool's service life
Liens connexes
- RS PRO HSS 46mm Overall, 1.9 mm Shank Drill Bit
- Tivoly HSS 46mm Overall, 1.8 mm Shank Drill Bit
- Tivoly HSS 46mm Overall, 1.75 mm Shank Drill Bit
- RS PRO High Speed Steel 46mm Overall, 1.9 mm Shank Drill Bit
- Dormer High Speed Steel 1.9 mm Shank Drill Bit
- Tivoly HSS 133mm Overall Drill Bit
- Tivoly HSS 2.5 mm Shank Drill Bit
- RS PRO HSS 46mm Overall, 1.75 mm Shank Drill Bit
