Tivoly HSS, 1.6 mm, 43mm Overall, 1.6 mm Shank Drill Bit
- N° de stock RS:
- 889-481
- Référence fabricant:
- 11455010160
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-481
- Référence fabricant:
- 11455010160
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 43mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Shank Size | 1.6mm | |
| Drilling Length | 20mm | |
| Drill Bit Size | 1.6mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 43mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Shank Size 1.6mm | ||
Drilling Length 20mm | ||
Drill Bit Size 1.6mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a high-speed steel tool featuring a 5% cobalt composition, specifically designed for Rapid drilling in both steel and stainless steel applications. Its robust construction ensures extended durability and efficiency.
Cylindrical shank allows versatile use on both portable tools and CNC machines
30° type N flute design provides excellent rigidity and outstanding drilling precision
5% cobalt HSS enhances heat retention for increased strength and cutting sharpness
135° tip angle is Ideal for drilling strong and difficult materials, prolonging tool lifespan
Liens connexes
- Bosch HSS 1.6 mm Shank Drill Bit
- RS PRO HSS 43mm Overall, 1.6 mm Shank Drill Bit
- Dormer HSS 43mm Overall, 16 mm Shank Drill Bit
- Dormer HSS 1.7 mm Shank Drill Bit
- Tivoly High Speed Steel 43mm Overall Drill Bit
- RS PRO HSS 1.7 mm Shank Drill Bit
- Tivoly HSS 133mm Overall Drill Bit
- Tivoly HSS 2.5 mm Shank Drill Bit
