Tivoly HSS, 1.5 mm, 40mm Overall, 1.5 mm Shank Drill Bit
- N° de stock RS:
- 889-480
- Référence fabricant:
- 11455010150
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-480
- Référence fabricant:
- 11455010150
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Shank Size | 1.5mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 18mm | |
| Drill Bit Size | 1.5mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Shank Size 1.5mm | ||
Drill Point Angle 135° | ||
Drilling Length 18mm | ||
Drill Bit Size 1.5mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly HSS-E5 drill bit is a robust tool designed for precision drilling in steels and stainless steels. Its Rapid drilling capabilities make it Ideal for various applications requiring efficiency and accuracy.
5% cobalt high-speed steel enhances strength and cutting sharpness
Split-point grinding facilitates easy self-centring on smooth surfaces
Cylindrical shank ensures compatibility with portable and CNC tools
30° type N flute delivers excellent rigidity and drilling precision
135° tip prolongs service life by shortening the cutting edge
Liens connexes
- Tivoly HSS 40mm Overall, 1.4 mm Shank Drill Bit
- Bosch HSS 1.5 mm Shank Drill Bit
- RS PRO HSS 40mm Overall Drill Bit
- RS PRO HSS 40mm Overall, 1.5 mm Shank Drill Bit
- Bosch HSS-G 1.5 mm Shank Drill Bit
- BETA HSS 40mm Overall, 1.5 mm Shank Drill Bit
- BETA HSS 40mm Overall, 1.5 mm Shank Drill Bit
- Tivoly HSS 133mm Overall Drill Bit
