Tivoly HSS, 1.3 mm, 38mm Overall, 1.3 mm Shank Drill Bit
- N° de stock RS:
- 889-478
- Référence fabricant:
- 11455010130
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-478
- Référence fabricant:
- 11455010130
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 38mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Drilling Length | 16mm | |
| Drill Bit Size | 1.3mm | |
| Shank Size | 1.3mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 38mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Drilling Length 16mm | ||
Drill Bit Size 1.3mm | ||
Shank Size 1.3mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a robust tool designed for efficient drilling in steel and stainless steel applications. Its Advanced design makes it particularly suited for demanding materials, ensuring high performance and precision.
Split-point grinding enables self-centring on smooth surfaces, reducing axial load
Cylindrical shank design ensures compatibility with portable and CNC tools
30° type N flute profile provides excellent drilling precision and rigidity
Liens connexes
- RS PRO HSS 38mm Overall, 1.3 mm Shank Drill Bit
- Tivoly HSS 38mm Overall, 1.2 mm Shank Drill Bit
- Tivoly HSS 38mm Overall, 1.25 mm Shank Drill Bit
- Tivoly HSS 133mm Overall Drill Bit
- Tivoly HSS 2.5 mm Shank Drill Bit
- Tivoly High Speed Steel 38mm Overall Drill Bit
- Dormer HSS 1.2 mm Shank Drill Bit
- Tivoly HSS, 8 mm Shank Drill Bit
