RS PRO HSS, 134mm Overall 13 mm 5-Pieces
- N° de stock RS:
- 212-907
- Fabricant:
- RS PRO
Sous-total (1 boîte de 5 unités)*
21,74 €
(TVA exclue)
26,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 8 unité(s) prête(s) à être expédiée(s)
- Plus 147 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 21,74 € | 4,348 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-907
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Spiral | |
| Overall Length | 134mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Black | |
| Cutting Direction | Right | |
| Drill Bit Size | 13mm | |
| Shank Size | 10.5mm | |
| Drilling Length | 101mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Spiral | ||
Overall Length 134mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Black | ||
Cutting Direction Right | ||
Drill Bit Size 13mm | ||
Shank Size 10.5mm | ||
Drilling Length 101mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
Statut RoHS : Exempté
RS PRO HSS Twist Drill Bit, 10.5 mm x 134 mm
Looking for a durable and reliable twist drill bit? You can use this jobber drill bit from our trusted RS PRO range to effectively and safely drill into metal, wood and plastic.
This product is made from high-speed steel (HHS), so you can rest assured it's strong and has the heat resistance you will need when your power tool is working at full speed. The drill bit also features a black finish for additional protection against wear and corrosion. Its twisted design with a right-hand spiral ensures it is suitable for drilling into harder materials.
This product is suitable for general workshop jobs as well as professional maintenance and engineering. It complies with the DIN 338 standard specifying dimensions for twist drills, so you can be sure you drill standard-sized holes for your standard fasteners and components.
Features and Benefits
• Diameter of 10.5 mm
• Twist drill bit type
• HSS (high-speed steel) material
• Overall length of 134 mm
• Shank size of 10.5 mm