CK 13-Piece Twist Set for Multi-Material, 1.7 mm Max, 0.5 mm Min, HSS Bits
- N° de stock RS:
- 104-8485
- Référence fabricant:
- DRILL KIT STRAIGHT SHANK
- Fabricant:
- CK
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 104-8485
- Référence fabricant:
- DRILL KIT STRAIGHT SHANK
- Fabricant:
- CK
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
| Marque | CK | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 13 | |
| Minimum Size | 0.5 mm | |
| Maximum Size | 1.7 mm | |
| Standards/Approvals | No | |
| Set Contents | HSS Drill Bits | |
| Sélectionner tout | ||
|---|---|---|
Marque CK | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 13 | ||
Minimum Size 0.5 mm | ||
Maximum Size 1.7 mm | ||
Standards/Approvals No | ||
Set Contents HSS Drill Bits | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
Drill bit set 0.5 → 1.7 mm
This set includes a drill bit for each size ranging from 0.5 → 1.7 mm in increments of 0.1 mm (13 bits).
Liens connexes
- CK 13-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- CK 25-Piece Twist Set for Multi-Material 2.5 mm Min, Steel Bits
- CK 16-Piece Twist Set for Multi-Material 2 mm Min, Steel Bits
- Dormer 51-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- Bosch 30-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 70-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- RS PRO 10-Piece Twist Set for Multi-Material 0.5 mm Min, HSS Bits