Dormer 60-Piece Twist Set for Metal, 60 AWG Max, 1 AWG Min, HSS Bits
- N° de stock RS:
- 696-954
- Référence fabricant:
- A190 12
- Fabricant:
- Dormer
Sous-total (1 jeu)*
153,78 €
(TVA exclue)
186,07 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
jeu(x) | le jeu |
|---|---|
| 1 + | 153,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 696-954
- Référence fabricant:
- A190 12
- Fabricant:
- Dormer
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
| Marque | Dormer | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 60 | |
| Minimum Size | 1 AWG | |
| Maximum Size | 60 AWG | |
| Standards/Approvals | No | |
| Set Contents | HSS Drill Bits | |
| Sélectionner tout | ||
|---|---|---|
Marque Dormer | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 60 | ||
Minimum Size 1 AWG | ||
Maximum Size 60 AWG | ||
Standards/Approvals No | ||
Set Contents HSS Drill Bits | ||
Statut RoHS : Exempté
Dormer Drill Bit Set, Right-Hand Cutting, Straight Shank - A190 Series - A190 12
Equip your toolkit with the right component for every cutting task with this drill bit set from Dormer. It's made up of 60 pieces, so you'll have enough bits at hand for multiple jobs. As the sizes range from No.1 gauge to No.60 gauge, you can make holes of many different dimensions for versatility. The twist-type bits in this set are a handy choice for drilling into hard materials such as metals.
Features & Benefits
• Straight shank for easy fitting in a standard chuck
• Metal storage box automatically fans out for easy access
• Pre-marked for convenient size identification
Applications
• Assembly plants
• Mining and quarrying industry
• Repair workshops
What are the bits in this set made from?
The bits are made from rugged HSS that holds up against wear, impact and heat.
Standards
ANSI
Contents
60 Pieces (Sizes 1 - 60)
Liens connexes
- Dormer 29-Piece Twist Set for Multi-Material 0.0625 in Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- Dormer 51-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- Dormer 91-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 21-Piece Twist Set for Multi-Material 1.59 mm Min, High Speed Steel Bits
- Dormer 41-Piece Twist Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Facom 2-Piece Twist Set HSS Bits