DeWALT 4-Piece SDS Plus Drill Bit Set for Masonry, 6 mm Max, 5 mm Min, Hardened Steel Bits
- N° de stock RS:
- 216-061
- Référence fabricant:
- DT9700-QZ
- Fabricant:
- DeWALT
Sous-total (1 jeu)*
18,52 €
(TVA exclue)
22,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x) | le jeu |
|---|---|
| 1 + | 18,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 216-061
- Référence fabricant:
- DT9700-QZ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Material | Hardened Steel | |
| Number of Pieces | 4 | |
| Minimum Size | 5 mm | |
| Maximum Size | 6 mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type SDS Plus Drill Bit | ||
Material Hardened Steel | ||
Number of Pieces 4 | ||
Minimum Size 5 mm | ||
Maximum Size 6 mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The DeWALT Extreme SDS+ 2 Cutter Drill Bit Set is designed with tough core material to increase durability and iron blast technology for high-speed composite blasting, reducing the risk of breakage. The 2 cutter carbide head ensures better bit penetration, longer life, faster drilling, and greater durability. Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work, this drill bit set is built for optimized mounting shank for perfect grip and optimum power transmission, with a hardened steel body for extra strength and reduced breakage.
Tough core material for increased durability
Iron blast technology for high-speed composite blasting
2 cutter carbide head for better bit penetration and longer life
Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Liens connexes
- DeWALT Hardened Steel 210mm Overall
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- DeWALT 6-Piece SDS Plus Drill Bit Set for Masonry 10 mm Max Carbide Bits
- DeWALT Hardened Steel Body 160mm Overall
- DeWALT Hardened Steel Body 300mm Overall
- DeWALT Hardened Steel Body 200mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip 160mm Overall