Tesa 64621 Transparent Double Sided Plastic Tape, 15N/cm 45N/cm, Polypropylene Backing, 50mm x 50 m
- N° de stock RS:
- 436-2835
- Référence fabricant:
- 64621-00004-00
- Fabricant:
- Tesa
Sous-total (1 unité)*
12,94 €
(TVA exclue)
15,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 266 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 1 396 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 72 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 12,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 436-2835
- Référence fabricant:
- 64621-00004-00
- Fabricant:
- Tesa
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
| Marque | Tesa | |
| Tape Type | Plastic Tape | |
| Product Type | Double Sided Plastic Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 90μm | |
| Colour | Transparent | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 64621 | |
| Adhesion Strength | 15N/cm | |
| Tensile Strength | 45N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Tesa | ||
Tape Type Plastic Tape | ||
Product Type Double Sided Plastic Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 50m | ||
Thickness 90μm | ||
Colour Transparent | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 64621 | ||
Adhesion Strength 15N/cm | ||
Tensile Strength 45N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- IT
Tesa Double Sided Plastic Tape, 50m Length, 50mm Width - 64621-00004-00
This double-sided plastic tape is designed for permanent bonding tasks in industrial settings, providing a transparent fixing solution suited to assembly and mounting operations across automation, electronics, electrical and mechanical work. It performs reliably across a wide temperature range and is intended for applications requiring a discrete, clear bond where traditional mechanical fastenings are impractical.
Features and Benefits:
• Adhesive strength 15 N/cm delivers secure high-adhesion joints
• Synthetic rubber adhesive enables quick initial grab on varied substrates
• Tensile strength 45 N/cm resists shear forces during service
• Operates between -40 to 80 °C for temperature-variable environments
• Thickness 90μm offers minimal build-up while retaining bond integrity
• Synthetic rubber adhesive enables quick initial grab on varied substrates
• Tensile strength 45 N/cm resists shear forces during service
• Operates between -40 to 80 °C for temperature-variable environments
• Thickness 90μm offers minimal build-up while retaining bond integrity
Applications
• Suitable for mounting control-panel overlays and nameplates
• Ideal for bonding components in electronic assemblies
• Used with cable-management channels in electrical installations
• Can be used for bonding decorative trims in mechanical enclosures
• Suitable for securing sensors and small actuators in automation systems
• Ideal for bonding components in electronic assemblies
• Used with cable-management channels in electrical installations
• Can be used for bonding decorative trims in mechanical enclosures
• Suitable for securing sensors and small actuators in automation systems
How long is the supplied tape for continuous use on production lines?
The roll provides 50m of tape, allowing extended runs before replacement.
What Visual effect does the adhesive system produce on exposed joints?
The transparent construction minimises visibility, maintaining a discreet appearance on clear and light‑coloured surfaces.
How does the backing material affect handling during application?
The polypropylene backing offers dimensional stability and smooth feed through dispensing equipment for consistent application.
Liens connexes
- Tesa 64621 Transparent Double Sided Tape Polypropylene Backing, 38mm x 50 m
- Tesa 64621 Transparent Double Sided Tape Polypropylene Backing, 15mm x 10 m
- Tesa 64621 Transparent Double Sided Adhesive Tape Polypropylene Backing, 19mm x 50 m
- Tesa 64621 Transparent Double Sided Adhesive Tape Polypropylene Backing, 12mm x 50 m
- Tesa 64621 Transparent Double Sided Plastic Tape Polypropylene Backing, 25mm x 50 m
- Tesa 64621 Transparent Double Sided Adhesive Tape Polypropylene Film Backing, 15mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 19mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 15mm x 50 m