Tesa 4959 Translucent Double Sided Tape, 14N/cm 8N/cm, Non-Woven Backing, 12mm x 100 m

Sous-total (1 unité)*

20,35 €

(TVA exclue)

24,62 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 32 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +20,35 €

*Prix donné à titre indicatif

N° de stock RS:
207-429
Référence fabricant:
04959-00110-00
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Double Sided Tape

Backing Material

Non-Woven

Tape Type

Non-Woven Tape

Width

12mm

Length

100m

Thickness

100μm

Colour

Translucent

Adhesive Material

Acrylic

Trade Name

4959

Adhesion Strength

14N/cm

Tensile Strength

8N/cm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Standards/Approvals

VDA278

Statut RoHS : Exempté

Pays d'origine :
DE

Tesa Double Sided Tape, 12mm Width, Translucent - 04959-00110-00


This double sided tape provides a thin, flexible bonding solution for industrial assembly and automotive use. It combines a non-woven backing with an acrylic adhesive to deliver consistent adhesion across a wide temperature range, allowing application in environments extending from severe cold to elevated heat. The roll format and translucent appearance suit concealed joints and trim work where a low-profile bond is required.

Features and Benefits:


• 0.10mm thickness for minimal Visual profile and low build-up
• 14N/cm adhesion for firm initial and long-term hold
• 8N/cm tensile strength to resist shear and peel forces
• -40°C minimum use temperature for cold-environment stability
• 200°C maximum operating temperature for high-heat exposure

Applications


• Suitable for automotive interior trim attachment
• Ideal for bonding lightweight panels and overlays
• Used with assembly lines requiring thin adhesive joints
• Can be used for temporary fixtures during component positioning
• Suitable for concealed joins where translucency is needed

What backing structure does it use?


The backing is a non-woven material that provides conformability and tear resistance.

What adhesive chemistry is applied?


An acrylic adhesive is used to balance shear strength and environmental resistance.

How long is each roll and how wide is the tape?


Each roll measures 100m in length and has a 12mm width.

Is it suitable for automotive industry standards?


It meets VDA278, indicating compatibility with specified automotive requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.