Reolink VDW5MM64 Door Entry including Smart Home Door Bell

Sous-total (1 unité)*

99,56 €

(TVA exclue)

120,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +99,56 €

*Prix donné à titre indicatif

N° de stock RS:
277-6435
Référence fabricant:
VDW5MM64-UK
Fabricant:
Reolink
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Reolink

System Type

Smart Home Door Bell

Product Type

Door Entry

Series

VDW5MM64

Supply Voltage

24V ac

Depth

23mm

Standards/Approvals

HTTPS, IEEE 802. 11a/b/g/n, UPnP, WPA-PSK/WPA2 -PSK, NTP, DDNS, DHCP, IPv4, DNS, FTP, P2P, RTMP, ONVIF, RTSP, SMTP

Width

48mm

Height

133mm

Pays d'origine :
CN
Welcome to the Reolink 2K+ 5MP WiFi connected Video Doorbell Camera with Chime unit provided. The 180° diagonal view combined with Person Detection brings you a great solution to see who is at your door wherever you are, via the Reolink App, where you can also manage your doorbell entirely. Two-way Audio capability means you can also communicate to whoever is at your door, either to let the delivery person know where to leave your parcel, or to deter unwanted visitors, the Reolink video doorbell is a great entrance protector. Customised Motion Zone and the option to preset Customised Voice Messages gives you a flexible and efficient security solution. Infrared Night Vision means you will also get 24/7 security at your door. Included in this pack is a 64GB MicroSD card for extensive recording.

Product Features


5MP Super HD — Incredible 5MP HD brings you sharp and detailed images

180° Diagonal View — More extra surrounding visuals than your traditional cameras to capture as much detail as possible.

Person Detection — Alerts you only when a person is detected, so that you can avoid false and unnecessary alerts

Dual Band WiFi connectivity - allows a stable wireless connection between your Router and WiFi capable cameras to ensure crystal clear footage in real-time to your Reolink App. Dual Band ensures that it works cohesively with your Router on two WiFi channels which interchange automatically depending on your balance load of bandwidth on your Router settings, to help deliver the best speed of data and viewing ability in conjunction with all your other wireless devices in your property. Furthermore ensuring an easy installation solution to your property and area of monitoring interest without the need to extensive network cables.

A Chime unit is included with adjustable volume and 10 tunes for choice. Place in a suitable position around your property to hear when someone is at the door

Two Way Audio - Communicate with the subject via the Reolink App, utilising the Doorbells speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.

Action Before Alert — Valuable 6s footage pre-record before the detection helps you know the possible causes

MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection.

Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.