Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 1%
Consulter les options de prix de grosSous-total (1 unité)*
89,06 €
(TVA exclue)
107,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 27 unité(s) expédiée(s) à partir du 10 novembre 2026
- Plus 24 unité(s) expédiée(s) à partir du 25 novembre 2026
- Plus 8 unité(s) expédiée(s) à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 89,06 € | - |
| 5 - 9 | 87,28 € | 1% |
| 10 + | 85,50 € | 3% |
*Prix donné à titre indicatif
- N° de stock RS:
- 767-5838
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Slam Latch | |
| Sub Type | Slam Latch | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 6 → 8 mm² | |
| Product System | 40 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Slam Latch | ||
Sub Type Slam Latch | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 6 → 8 mm² | ||
Product System 40 | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
Slam Latch
Slam latches are door and window accessories for use with RS structural system profiles. This slam latch securely closes doors and flaps. The latch is also compatible with the Item range of profiles.
Die Cast Zinc
Universal Key
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
Liens connexes
- RS PRO Glass Panel Profile 40 8 mm Slot, 8 mm Strut Profile
- RS PRO Uniblock 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Hinge 40 40 mm Slot, 8 mm Strut Profile
- RS PRO Hinge 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Clip Block 40 40 mm Slot, 8 mm Strut Profile
- RS PRO Plastic Hinge 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Handle 40 6 → 8 mm² Slot, 8 mm Strut Profile
- RS PRO Ball Catch 40 6 → 8 mm² Slot, 8 mm Strut Profile