RS PRO Steel Zinc Plated Door Bolt 310 mm
- N° de stock RS:
- 893-8629
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
13,45 €
(TVA exclue)
16,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 4 unité(s) expédiée(s) à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 13,45 € |
| 5 - 9 | 12,78 € |
| 10 - 19 | 12,12 € |
| 20 + | 11,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 893-8629
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Zinc Plated | |
| Sub Type | Tower Bolt | |
| Padlockable | No | |
| Length | 310mm | |
| Mounting Hole Diameter | 5 mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Zinc Plated | ||
Sub Type Tower Bolt | ||
Padlockable No | ||
Length 310mm | ||
Mounting Hole Diameter 5 mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Straight Tower Bolts
Brought to you from RS PRO a range of high-quality straight tower bolts. These door bolts are the ideal security component for doors, garages, and gates. Upon inspection, they are made from steel, have a high degree of protection from the elements, are available in a bright zinc finish.
Why would you choose these door bolts?
Straight tower bolts are a prominent security lock device. Installation is quick and easy, they can be fitted horizontally, or vertically and secured in place via screw fittings of your choice. RS PRO offers a range of straight tower bolts available in multiple sizes and finishes. Browse our range using the improved filters to find your ideal solution.
Features and Benefits
Typical Applications
Door bolts can be fitted to various surfaces such as doors and gates. They offer extra protection and additional security where required and commonly used outdoor applications;
Liens connexes
- RS PRO Steel Zinc Plated Door Bolt 215 mm
- RS PRO Steel Zinc Plated Door Bolt 160 mm
- RS PRO Steel Zinc Plated Door Bolt 210 mm
- RS PRO Steel Zinc Plated Door Bolt 110 mm
- RS PRO Steel Zinc Plated Door Bolt 85 mm
- RS PRO Steel Zinc Plated Door Bolt 50 mm 16mm
- RS PRO Steel Zinc Plated Door Bolt 254 mm 254mm
- RS PRO Steel Zinc Plated Door Bolt 101 mm 101mm