RS PRO Steel Padlockable Galvanised Door Bolt 304 mm 304mm
- N° de stock RS:
- 254-9969
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 2,10 €
Consulter les options de prix de grosSous-total (1 unité)*
20,02 €
(TVA exclue)
24,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 20,02 € | - |
| 5 - 9 | 19,60 € | 2,10 € |
| 10 - 24 | 17,99 € | 20,30 € |
| 25 + | 17,00 € | 75,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-9969
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Door Bolt | |
| Material | Steel | |
| Finish | Galvanised | |
| Sub Type | Brenton Door Bolt | |
| Padlockable | Yes | |
| Length | 304mm | |
| Standards/Approvals | VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Door Bolt | ||
Material Steel | ||
Finish Galvanised | ||
Sub Type Brenton Door Bolt | ||
Padlockable Yes | ||
Length 304mm | ||
Standards/Approvals VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- IN
RS PRO 12in Galvanised Steel Brenton Door Bolt
A Brenton bolt is a sliding bolt which can be secured by a padlock. ;Constructed from Galvanised Steel for strength and excellent corrosion and rust protection. ;This Brenton door bolt can be fitted horizontally or vertically and is easy to secure using a padlock with a diameter of up to ½ inch.;Commonly used on gates and doors both in industrial and domestic environments its easy to install and operate and just as at home on a builders yard or a warehouse as it is on the gate or garage. ;Supplied complete with strike plate.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Liens connexes
- RS PRO Steel Galvanised Door Bolt 304 mm 304mm
- RS PRO Steel Black Powder Coated Door Bolt 304 mm 304mm
- RS PRO Steel Padlockable Galvanised Door Bolt 450 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 200 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 150 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 300 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 250 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 203 mm 203mm