RS PRO Wood Dolly, 240 kg Load, 610mm W x 910 mm L x 135 mm H

Sous-total (1 unité)*

83,50 €

(TVA exclue)

101,04 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 31 unité(s) expédiée(s) à partir du 06 novembre 2026
  • Plus 8 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +83,50 €

*Prix donné à titre indicatif

N° de stock RS:
909-7047
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Load Capacity

240kg

Product Type

Dolly

Platform Material

Wood

Wheel Diameter

90mm

Width

610mm

Length

910mm

Foldable

No

Height

135mm

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Wood Dolly, 240 kg Load, 610 mm (W) x 910 mm (L) x 135 mm (H)


This wooden dolly from RS PRO allows you to move large and heavy loads with ease. It's been designed for commercial and industrial environments and is capable of carrying weights of up to 240 kg. You'll find it in factories, workshops and office blocks.

There's a durable wooden platform, which can withstand daily wear and tear. It's attached to nylon castors for ease of movement across a range of surfaces. For safety, the dolly is fitted with rubber grip pads that help secure your load.

Like all of our RS PRO range, this product has been tested by engineers to ensure it's hardwearing and reliable. The dolly has dimensions of 910 mm (L), 135 mm (H) and 610 mm (W), with a wheel diameter of 90 mm. It comes fitted with an integrated carry handle, so it can be easily lifted and transported when not in use.

Features and Benefits


• Wooden dolly

• Non-foldable

• Rubber grip pads for added safety

• Load capacity of 240 kg

• Dimensions of 910 mm (L) x 135 mm (H) x 610 mm (W)

• Wheel diameter of 90 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.