RS PRO Polypropylene Dolly, 100 kg Load, 400mm W x 600 mm L x 110 mm H

Sous-total (1 unité)*

54,35 €

(TVA exclue)

65,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 148 unité(s) expédiée(s) à partir du 06 novembre 2026
  • Plus 84 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +54,35 €

*Prix donné à titre indicatif

N° de stock RS:
669-3702
Numéro d'article Distrelec:
304-19-575
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Load Capacity

100kg

Product Type

Dolly

Platform Material

Polypropylene

Wheel Diameter

80mm

Width

400mm

Length

600mm

Colour

Blue

Foldable

No

Height

110mm

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO PP Plastic Dolly


Introducing the RS PRO Plastic Dolly, a lightweight yet highly durable wheeled platform that is ideal for moving and transporting an extensive range of goods, containers and packages in a wide variety of environments. The dolly has four nylon swivel castor wheels for easy handling and smooth transportation, as well as a 100 kg capacity when the weight is evenly distributed. In addition to this, the dolly also offers an integrated carry handle to allow it to be easily picked up and moved when not in use. The super high quality and durable dolly from RS PRO is versatile enough to be used in a wide range of environments from warehouses or distribution centres to schools or at home.

Features and Benefits:


  • This heavy-duty, multi-purpose RS PRO dolly is a durable unit that can be used to transport items of up 100 kgs

  • The injection moulded construction forms a lightweight design that ensures strength and an integrated carry handle that allows for easy transportation when not in use

  • The non-slip ribbed design ensures secure transit of goods while the dolly is in use

  • The plastic is made from polypropylene which is unaffected by acids, solvents and petroleum products so it can withstand difficult industrial environments while being easy to clean to ensure a professional appearance is maintained

  • Fitted with four 100mm diameter swivel wheels made from hardwearing nylon that offer low rolling resistance and make the dolly easy to move

  • Ideal for use in factories, warehouses and workshops

  • Maximum load capacity: 100 kg

  • Applications:


    Dollies are flat-platformed and wheeled transportation units, ideal for moving around bulky items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates. There are many different variations of dollies with different load capacities and sizes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Most of them have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments like:

  • Warehouses

  • Commercial workshops and garages

  • Workshops or garages at home

  • Catering and food industry

  • Schools

  • Shops

  • Do the wheels feature brakes?


    No, the wheels do not include brakes

    Does the dolly include a handle?


    Yes, this RS PRO dolly features an integrated carry handle, allowing it to be lifted and transported with ease when not in use

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.