StarTech.com 2 3840 x 2160 pixel USB 4 Docking Stationwith HDMI - 6 xUSB ports

Sous-total (1 unité)*

285,54 €

(TVA exclue)

345,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +285,54 €

*Prix donné à titre indicatif

N° de stock RS:
277-363
Référence fabricant:
155UE-USB4-DOCK
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Product Type

Docking Station

Standards/Approvals

CE

Number of USB Ports

6

Video Connection Type

HDMI

Maximum Resolution

3840 x 2160 pixel

Bus Type

USB 4

Thunderbolt Connector Type

Thunderbolt 3

Supported Number of Displays

2

Non conforme

Pays d'origine :
TH

StarTech Docking Station, USB4 Bus Type, HDMI Video Connection Type - 155UE-USB4-DOCK


This docking station connects a laptop via a single USB4 or Thunderbolt 3 port to expand connectivity and provide laptop charging. It leverages 40Gbps throughput to deliver dual HDMI outputs, high-speed Ethernet and a multiport USB hub while supplying up to 100W USB power delivery from the included 180W adaptor. The unit is CE certified and intended for workstation and multi-display setups.

Features and Benefits:


• Dual HDMI outputs supporting high-frame-rate visuals
• 100W power delivery to charge laptops while powering peripherals
• 2.5GbE port enabling Faster wired network transfers
• Six USB ports for diverse peripheral connectivity
• Driverless operation for plug-and-play deployments

Applications


• Suitable for desktop workstations requiring two displays
• Used for video editing with high-resolution output needs
• Ideal for shared-desk or hot-desk corporate environments
• Can be used to consolidate wired LAN and USB peripherals
• Used for single-monitor 8K output in specialised setups

What video resolutions and refresh rates are supported for dual displays?


It drives two displays at up to 3840 x 2160 60Hz with 4:4:4 chroma or 3840 x 2160 120Hz with 4:2:2 chroma.

How is network provisioning handled for IT-managed deployments?


The Ethernet Interface supports 2.5G/1G/100Mbps/10Mbps full duplex and includes PXE boot and Wake-on-LAN capabilities.

Which downstream charging outputs are available for mobile devices?


The hub includes a USB-C 20W Power Delivery port and a USB-A 7.5W BC1.2 downstream charging port.

What cabling and power are supplied in the package?


It ships with a 1m USB4 host cable and a universal power adaptor with EU and UK plugs.

Is any monitoring or layout software provided for display and device management?


An optional connectivity tools suite offers saved window layouts, USB event logging, MAC pass-through and Wi‑Fi auto-switch utilities.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.