ABB Lockable EPB 1 Phase Distribution Board, 100A, Steel, 8 Way
- N° de stock RS:
- 539-1575
- Référence fabricant:
- 1SKP808142C0059 EPB25-308 CUK
- Fabricant:
- ABB
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 539-1575
- Référence fabricant:
- 1SKP808142C0059 EPB25-308 CUK
- Fabricant:
- ABB
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
| Marque | ABB | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Current Rating | 100A | |
| Lockable | Yes | |
| Colour | White | |
| Series | EPB | |
| Mount Type | DIN Rail | |
| Supply Voltage | 230V | |
| External Depth | 125mm | |
| IP Rating | IP30 | |
| External Height | 502mm | |
| External Width | 400mm | |
| Material | Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 439-1 | |
| Breaking Capacity | 35kA | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Current Rating 100A | ||
Lockable Yes | ||
Colour White | ||
Series EPB | ||
Mount Type DIN Rail | ||
Supply Voltage 230V | ||
External Depth 125mm | ||
IP Rating IP30 | ||
External Height 502mm | ||
External Width 400mm | ||
Material Steel | ||
Number of Rows 1 | ||
Standards/Approvals IEC 439-1 | ||
Breaking Capacity 35kA | ||
Statut RoHS : Exempté
Distribution Board - Protecta
ABB Distribution Boards, MCCB's and Accessories
Note
Supplied without incoming and outgoing device.
Standards
IEC 439-3 & BS 60439 Part 1 & 3
Liens connexes
- ABB Lockable EPB Distribution Board Sheet Steel, 6 Way
- ABB Lockable EPB Distribution Board 20 Way
- ABB Lockable EPB 1 Phase Distribution Board 4 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate, 1 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 1 Way
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way