Eaton Lockable xComfort IKA IKA-1/12-ST Distribution Board, ABS, 12 Way
- N° de stock RS:
- 282-7022
- Numéro d'article Distrelec:
- 300-95-288
- Référence fabricant:
- 174197 IKA-1/12-ST
- Fabricant:
- Eaton
Sous-total (1 unité)*
98,27 €
(TVA exclue)
118,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 98,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-7022
- Numéro d'article Distrelec:
- 300-95-288
- Référence fabricant:
- 174197 IKA-1/12-ST
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board | |
| Range | xComfort IKA | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | IKA-1/12-ST | |
| Mount Type | Surface | |
| Supply Voltage | 1000V ac | |
| External Depth | 70mm | |
| IP Rating | IP65 | |
| External Height | 246mm | |
| External Width | 310mm | |
| Material | ABS | |
| Number of Rows | 1 | |
| Standards/Approvals | IECEN 606704, EN 608, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board | ||
Range xComfort IKA | ||
Lockable Yes | ||
Colour Grey | ||
Series IKA-1/12-ST | ||
Mount Type Surface | ||
Supply Voltage 1000V ac | ||
External Depth 70mm | ||
IP Rating IP65 | ||
External Height 246mm | ||
External Width 310mm | ||
Material ABS | ||
Number of Rows 1 | ||
Standards/Approvals IECEN 606704, EN 608, RoHS | ||
- Pays d'origine :
- ES
The Eaton IKA distribution board for damp locations in RAL7035 color features neutral and protective conductor terminals, a foamed-in-place gasket applied using CNC, and is designed to achieve an IP65 degree of protection according to IEC/EN 62208 standards. It includes an integrated module compensation system to accommodate different device widths, metric knockouts with a centring point, and an enclosure made of ABS with a polycarbonate door.
Ambient operating temperature -25 to 70 °C
Certifications IEC/EN 60947-4-1
Liens connexes
- Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA standard series Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable Professional Series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board, Polycarbonate