Siemens Lockable Alpha ALPHA Distribution Board, 24 Way
- N° de stock RS:
- 211-6080
- Référence fabricant:
- 8GB1372-2
- Fabricant:
- Siemens
Sous-total (1 unité)*
258,56 €
(TVA exclue)
312,86 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 258,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 211-6080
- Référence fabricant:
- 8GB1372-2
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 24 | |
| Range | Alpha | |
| Lockable | Yes | |
| Mount Type | Side | |
| Colour | Grey | |
| Series | ALPHA | |
| External Depth | 140mm | |
| IP Rating | IP65 | |
| External Height | 285mm | |
| External Width | 410mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EAC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 24 | ||
Range Alpha | ||
Lockable Yes | ||
Mount Type Side | ||
Colour Grey | ||
Series ALPHA | ||
External Depth 140mm | ||
IP Rating IP65 | ||
External Height 285mm | ||
External Width 410mm | ||
Number of Rows 1 | ||
Standards/Approvals EAC | ||
- Pays d'origine :
- DE
The siemens SIMBOX Universal WP Wall distribution board is of 2 tier and comes without terminal strip.
Designed for maximum utilization of space even in confined conditions
Ample wiring space
A comprehensive package of accessories is available for the small distribution boards
Comprehensive portfolio of protection switching measuring and monitoring devices
Liens connexes
- Siemens Lockable Alpha ALPHA Distribution Board, 36 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 12 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 72 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 4 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 18 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 54 Way
- Siemens Lockable Alpha SIMBOX Distribution Board, 8 Way
- HENSEL Lockable KV Distribution Board 24 Way