HENSEL Lockable KV Distribution Board, Polystyrene, 36 Way
- N° de stock RS:
- 183-2861
- Référence fabricant:
- KV9336M
- Fabricant:
- HENSEL
Sous-total (1 unité)*
261,55 €
(TVA exclue)
316,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 261,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 183-2861
- Référence fabricant:
- KV9336M
- Fabricant:
- HENSEL
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
| Marque | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 36 | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | KV | |
| External Depth | 129mm | |
| Supply Voltage | 400V | |
| IP Rating | IP65 | |
| Material | Polystyrene | |
| External Width | 295mm | |
| External Height | 583mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 60670-24 | |
| Sélectionner tout | ||
|---|---|---|
Marque HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 36 | ||
Lockable Yes | ||
Colour Grey | ||
Series KV | ||
External Depth 129mm | ||
Supply Voltage 400V | ||
IP Rating IP65 | ||
Material Polystyrene | ||
External Width 295mm | ||
External Height 583mm | ||
Number of Rows 1 | ||
Standards/Approvals EN 60670-24 | ||
- Pays d'origine :
- DE
36 modules: 3 x 12 x 18 mm
3-row
Per pe/n number x cross section 6 x 25 mm², 24 x 4 mm² cu, fixconnect® terminal technology, for terminal technology refer to technical data
N separable, up to 4 different potentials
For the installation of din rail equipment, top hat profile 35 mm
With transparent door
For door locking device and sealing device refer to accessories
With cable entry cover
With blanking strips for unused din rail openings
Colour: grey, ral 7035
Liens connexes
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable KV KV Distribution Board 12 Way
- HENSEL Lockable KV KV Distribution Board 6 Way
- HENSEL Lockable KV Distribution Board 54 Way
- HENSEL Lockable KV Distribution Board 24 Way
- HENSEL Lockable KV Distribution Board 48 Way
- HENSEL Lockable KV Distribution Board 9 Way
- HENSEL Lockable KV Distribution Board 3 Way