xComfort Distribution Board, 1 Way
- N° de stock RS:
- 263-363
- Référence fabricant:
- 302459 KLV-60UPS-W-HY36-SF
- Fabricant:
- Eaton
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 263-363
- Référence fabricant:
- 302459 KLV-60UPS-W-HY36-SF
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Non conforme
- Pays d'origine :
- CZ
The Eaton xComfort KLV hybrid distribution board is designed for seamless integration into modern electrical systems, providing a robust solution for final distribution. With its compact design, it facilitates efficient use of space while offering advanced functionalities such as Wi-Fi integration for enhanced connectivity. The product is engineered with a durable, super-flat sheet steel door, ensuring both aesthetic appeal and protection. Its IP30 rating complements indoor installations, making it a reliable choice for varied environments. This model supports easy installation with a flush mounting option, ideal for professionals seeking efficiency without compromising quality. With compliance to international standards, this distribution board guarantees safety and reliability. This product epitomises innovative engineering and modern design, tailored for the sophisticated user who demands performance without complexity.
Compact distribution board optimised for space efficiency
Wi-Fi integrated for enhanced connectivity and ease of use
Durable sheet steel door offers superior protection and long-term reliability
IP30 rating ensures robust indoor performance
Flush mounting design simplifies installation for professionals
Meets international safety standards for peace of mind
Designed for varied indoor applications with a modern aesthetic
Engineered for exceptional heat dissipation to maintain performance
Wi-Fi integrated for enhanced connectivity and ease of use
Durable sheet steel door offers superior protection and long-term reliability
IP30 rating ensures robust indoor performance
Flush mounting design simplifies installation for professionals
Meets international safety standards for peace of mind
Designed for varied indoor applications with a modern aesthetic
Engineered for exceptional heat dissipation to maintain performance
Liens connexes
- xComfort Distribution Board, 1 Way
- xComfort Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Distribution Board, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
