xComfort Distribution Board, 1 Way
- N° de stock RS:
- 263-357
- Référence fabricant:
- 302446 KLV-60UPP-W-HY24-SF
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 263-357
- Référence fabricant:
- 302446 KLV-60UPP-W-HY24-SF
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Non conforme
- Pays d'origine :
- CZ
The Eaton xComfort KLV hybrid distribution board is designed for those seeking a reliable and efficient solution for their electrical distribution needs. The compact and super-flat design allows for seamless flush mounting, making it an ideal choice for modern installations requiring both space and style. Equipped with a Wi-Fi door, this distribution board not only ensures accessibility but also enhances connectivity for smarter management. With a robust construction of plastic and sheet steel, it provides high resilience against mechanical impacts and is rated for IP30 protection to safeguard your electrical components. This versatile product is not only easy to install but also prioritises safety with compliance to international standards, making it a stand-out option for both residential and commercial applications.
Compact design facilitates seamless integration into various spaces
Wi-Fi door enhances accessibility and modern operational efficiency
Rated IP30 ensures protection against dust ingress
Built with durable materials for long-lasting use
Suitable for both indoor residential and commercial applications
Temperature rise calculations supported by Eaton's heat dissipation data
Meets stringent international safety and quality compliance
Installation instructions provided for user-friendly setup
Wi-Fi door enhances accessibility and modern operational efficiency
Rated IP30 ensures protection against dust ingress
Built with durable materials for long-lasting use
Suitable for both indoor residential and commercial applications
Temperature rise calculations supported by Eaton's heat dissipation data
Meets stringent international safety and quality compliance
Installation instructions provided for user-friendly setup
Liens connexes
- xComfort Distribution Board, 1 Way
- Eaton xComfort Distribution Board, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- xComfort Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel
