xComfort Distribution Board, 1 Way
- N° de stock RS:
- 263-353
- Référence fabricant:
- 302429 KLV-60HWP-HY24-SF
- Fabricant:
- Eaton
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 263-353
- Référence fabricant:
- 302429 KLV-60HWP-HY24-SF
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Non conforme
- Pays d'origine :
- CZ
The Eaton xComfort KLV hybrid distribution board is engineered for seamless integration within indoor environments, offering a perfect blend of functionality and modern aesthetics. Designed to accommodate 5 rows of modular units, it features a super-flat sheet steel door that ensures both durability and an elegant finish. The compact design enables easy installation in hollow walls, providing efficient space utilisation while maintaining accessibility. Compliant with stringent international standards, this distribution board guarantees safety and reliability for all connected devices, making it an excellent choice for residential and commercial applications alike. With advanced protective features, it caters to diverse user needs while promising exceptional performance across various installations.
Innovative compact design suitable for hollow-wall mounting
Durable construction with a super-flat sheet steel door
Enhanced safety with a protection class II rating
Offers high-density connectivity for 12 modular spacings per row
Versatile application for both residential and commercial use
IP30 rating ensures reliable protection against dust ingress
Mechanical impact rating of IK05 for added resilience
Designed to manage temperatures effectively with built-in heat dissipation features
User-friendly installation process complemented by comprehensive documentation
Aesthetically pleasing traffic white finish that complements modern interiors
Durable construction with a super-flat sheet steel door
Enhanced safety with a protection class II rating
Offers high-density connectivity for 12 modular spacings per row
Versatile application for both residential and commercial use
IP30 rating ensures reliable protection against dust ingress
Mechanical impact rating of IK05 for added resilience
Designed to manage temperatures effectively with built-in heat dissipation features
User-friendly installation process complemented by comprehensive documentation
Aesthetically pleasing traffic white finish that complements modern interiors
Liens connexes
- xComfort Distribution Board, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Distribution Board, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- xComfort Distribution Board, 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
