Eaton xComfort BC-A-1/13-G Distribution Board Enclosure, Plastic, 13 Way
- N° de stock RS:
- 231-491
- Référence fabricant:
- 110153 BC-A-1/13-G
- Fabricant:
- Eaton
Sous-total (1 unité)*
63,00 €
(TVA exclue)
76,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 63,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 231-491
- Référence fabricant:
- 110153 BC-A-1/13-G
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 13 | |
| Range | xComfort | |
| Series | BC-A-1/13-G | |
| Colour | White RAL 9010 | |
| Mount Type | Surface, DIN Rail | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Plastic | |
| External Width | 260mm | |
| External Height | 230mm | |
| Standards/Approvals | RoHS, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 13 | ||
Range xComfort | ||
Series BC-A-1/13-G | ||
Colour White RAL 9010 | ||
Mount Type Surface, DIN Rail | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Plastic | ||
External Width 260mm | ||
External Height 230mm | ||
Standards/Approvals RoHS, CE | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
The Eaton Surface Mount Distribution Board is designed for modern electrical solutions, optimising space while ensuring efficiency. With its sleek aesthetic and outstanding functionality, it fits seamlessly into contemporary environments. The product features a robust plastic enclosure, adding to its durability and appeal, while allowing for easy installation on either DIN rails or directly onto surfaces. The designed height and width make it perfect for utilising modular space effectively.
Designed for surface mounting which makes installation straightforward
Provides IP30 degree protection ensuring safety against dust ingress
Includes a cover model with a notch for easy access and usability
Compatible with wide ranging mounting methods to suit various applications
Features a modern white finish integrating well with contemporary interiors
Liens connexes
- Eaton xComfort BC-A-1/13-TW-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-4/52-TW-G Distribution Board Enclosure, Plastic
- Eaton xComfort BC-A-4/52-G Distribution Board Enclosure 4 Way
- Eaton xComfort BC-A-2/26-G Distribution Board Enclosure 26 Way
- Eaton xComfort BC-A-3/39-G Distribution Board Enclosure 39 Way
- Eaton xComfort BC-A-2/26-TW-G Distribution Board Enclosure 2 Way
- Eaton xComfort BC-A-3/39-TW-G Distribution Board Enclosure 3 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way