HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- N° de stock RS:
- 117-380
- Référence fabricant:
- KV8109
- Fabricant:
- HENSEL
Sous-total (1 unité)*
50,16 €
(TVA exclue)
60,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 50,16 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 117-380
- Référence fabricant:
- KV8109
- Fabricant:
- HENSEL
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
| Marque | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 111mm | |
| IP Rating | IP40, IP65, IP41, IP66, IP54 | |
| Material | Polystyrene | |
| External Width | 200mm | |
| External Height | 238mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60754-2, EN 60670-24, IEC 60695-2-11, UL Subject 94 | |
| Sélectionner tout | ||
|---|---|---|
Marque HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 111mm | ||
IP Rating IP40, IP65, IP41, IP66, IP54 | ||
Material Polystyrene | ||
External Width 200mm | ||
External Height 238mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60754-2, EN 60670-24, IEC 60695-2-11, UL Subject 94 | ||
- Pays d'origine :
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent lid, sealable locking device, and a protective cover that can be cut out. With a degree of protection of IP65, this grey cable gland is suitable for indoor and outdoor installations, protecting against weather influences. It has a power dissipation capability of 16 watts at 30 K according to EN 60670-24 and is made of polystyrene material.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material