Moldex, FFP2 Disposable Face Mask Valved
- N° de stock RS:
- 894-8944
- Référence fabricant:
- 2405
- Fabricant:
- Moldex
Sous-total (1 boîte de 20 unités)*
87,66 €
(TVA exclue)
106,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 2 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 87,66 € | 4,383 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 894-8944
- Référence fabricant:
- 2405
- Fabricant:
- Moldex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Moldex | |
| Product Type | Disposable Face Mask | |
| Valved | Yes | |
| Standards/Approvals | No | |
| Protection Class | FFP2 | |
| Adjustable Nose Clips | No | |
| Colour | White, Blue | |
| Sélectionner tout | ||
|---|---|---|
Marque Moldex | ||
Product Type Disposable Face Mask | ||
Valved Yes | ||
Standards/Approvals No | ||
Protection Class FFP2 | ||
Adjustable Nose Clips No | ||
Colour White, Blue | ||
Statut RoHS : Exempté
2405 Classic FFP2 Respirator
This Moldex FFP2 Disposable Face Mask is designed to protect users against toxic fumes, dust and water, as well as aerosols and oil-based mists. Moldex Classic Series FFP masks meet the requirements of EN 149:2001+A1:2009 and are manufactured in an ISO 9001:2000 certified plant so you can be assured of high quality production.
Features and Benefits
FFP2 Level Mask provides 10 times more protection of the WEL (Workplace Exposure Limit)
100% PVC free products and packaging – so they are better for your health as well as the environment
Moldex ActivForm® technology automatically fits the mask to your face with no manual adjustments required assuring you of a safe and secure fit
Produced with Moldex DuraMesh® material for a durable, strong structure that lasts
Adjustable straps allow you to put the mask on and take off quickly and easily
Special Ventax®-Valve reduces heat and moisture instead the mask for increased comfort
FFP2 Disposable Respirators
Liens connexes
- 3M 9300+ Series, FFP2 Disposable Face Mask Valved
- Moldex Moldex 2405 Classic Series, FFP2 Disposable Respirator Valved 20 Per Pack per Package Moulded
- Moldex Moldex Classic Series, FFP3 Disposable Face Mask Valved 20 per Package
- 3M 9300A+ Series, FFP2 Disposable Face Mask Valved 330 per Package
- JSP SpringFit Series, FFP2 Disposable Face Mask Valved 1 Per Pack per Package
- JSP, FFP2 Disposable Face Mask Valved Cup 10 Per Pack per Package Moulded
- North 5211 Series, FFP2 Disposable Face Mask Valved 20 Per Pack per Package Moulded
- Optrel Disposable Face Mask Valved
