RS PRO Blue Nitrile Disposable Gloves Food Safe, Size S

Sous-total (1 boîte de 100 unités)*

9,75 €

(TVA exclue)

11,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 62 unité(s) prête(s) à être expédiée(s)
  • Plus 6 537 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +9,75 €0,098 €

*Prix donné à titre indicatif

N° de stock RS:
245-8999
Référence fabricant:
G1341
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Size

S

Product Type

Disposable Gloves

Material

Nitrile

Colour

Blue

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN1186-3:2002, EN ISO 374-5:2016, Category III PPE - Certified against PPE (EU) 2016/425, EN ISO 374-1:2016/Type B, EN 374-4:2013

Statut RoHS : Exempté

Pays d'origine :
MY

RS PRO Powder Free Disposable Nitrile Gloves


Introducing the range of RS PRO Disposable Nitrile Gloves, a powder free alternative and high-quality solution for barrier protection that prevents skin contact to minimise and prevent contamination. These nitrile gloves have been designed for maximum sensitivity, dexterity and comfort, while also reducing the risk of fatigue through increased elasticity and flexibility when being used for extended periods of time. They are an essential piece of PPE and allow the wearer to use the gloves with ease and reassurance that they are protected in a wide range of environments.

Features and Benefits:


  • The RS PRO Disposable Nitrile Gloves are a powder free, high-quality solution that offers softness and comfort with superior barrier protection in a wide range of environments

  • The textured fingertips offer extra grip, reducing the risk of dropping equipment or slipping when using fragile objects, even when working with liquids or oils

  • By offering a powder free coating on the inner surface of each glove, it reduces the risk of latex allergies (Type I sensitisation) and minimises any potential dust or particulate contamination

  • The beaded cuff design ensures additional strength when being put on, ensuring there is reliable protection against damage at its weakest point, but also providing a barrier against potential liquid roll back

  • Each box contains 100 ambidextrous gloves per box, making an economical option as pairs don’t need to be split and therefore reducing wastage

  • Each disposable glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene

  • Available in a range of food safe colours and a variety of sizes

  • Applications:


    These RS PRO disposable gloves are Ideal for a wide range of tasks and professions such as clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them Ideal for catering and food preparation. Some industries and applications disposable gloves are commonly used in are very Basic tasks like household cleaning and food preparation, to more contamination critical applications like lab analysis, nursing, electronics, engineering and much more.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.