RS PRO Green Low Density Polythene Disposable Apron, 100 Per Box

Sous-total (1 paquet de 100 unités)*

14,40 €

(TVA exclue)

17,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 600 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 1 500 unité(s) expédiée(s) à partir du 11 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
100 +0,144 €14,40 €

*Prix donné à titre indicatif

N° de stock RS:
245-8863
Référence fabricant:
A0744
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Colour

Green

Product Type

Disposable Apron

Material

Low Density Polythene

Waist Size

69 cm

Length

1.17m

Quantity Per Package

100

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Disposable Aprons


Introducing the range of RS PRO Disposable Aprons, a high-quality disposable solution for use in a variety of industries where hygiene is critical. Made from lightweight, waterproof LDPE, this apron can add an additional level of protection for implementing infection and disease control protocols, working with non-hazardous liquids and chemicals or even foods by reducing the risk of splashing onto clothing, plus much more.

Features and Benefits:


  • These RS PRO Disposable Aprons are the perfect solution for hygiene and protection from contamination and splashes in environments where these are critical factors like nursing and food production and preparation

  • The lightweight but durable LDPE plastic is waterproof and with a food-safe coloured tint, it makes the apron easily identifiable

  • Quick and easy to put on and take off, the neck loop and waist tie provide a comfortable and secure fit for all body types

  • The aprons are a cost-effective way of managing hygiene and contamination in a wide range of environments like food preparation and handling, electronics manufacturing, laboratory testing, medical tasks, and so much more

  • Supplied in on a roll of 50, 100 or 200 aprons and designed for single use applications only

  • Applications:


    Disposable aprons are a key piece of PPE in environments where contamination control and hygiene are critical by providing added levels of protection, especially where disease and infection protocols are implemented. They have two important functions; keeping any dirt, dust or debris from clothing contained so that it does not contaminate anything within the working environment such as exposed food items, sanitised products, etc. and offering protection for uniforms and skin. These types of aprons are super versatile and can be used from very basic applications like food preparation and handling or cleaning tasks to more contamination critical applications like nursing, pharmaceuticals and much more.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.