RND Male DisplayPort to Male DisplayPort, PVC Cable, 3840 x 2160pixels, 10m
- N° de stock RS:
- 283-4504
- Numéro d'article Distrelec:
- 302-45-180
- Référence fabricant:
- RND 765-00287
- Fabricant:
- RND
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
42,06 €
(TVA exclue)
50,89 €
(TVA incluse)
- N° de stock RS:
- 283-4504
- Numéro d'article Distrelec:
- 302-45-180
- Référence fabricant:
- RND 765-00287
- Fabricant:
- RND
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
| Marque | RND | |
| Connector 1 | DisplayPort | |
| Connector 2 | DisplayPort | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 10m | |
| Maximum Resolution | 3840 x 2160pixels | |
| Outer Sheath Material | PVC | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Connector 1 DisplayPort | ||
Connector 2 DisplayPort | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 10m | ||
Maximum Resolution 3840 x 2160pixels | ||
Outer Sheath Material PVC | ||
- Pays d'origine :
- CN
The DisplayPort Cable features an universal connection standard for the transmission of picture and sound signals. Its applications include mainly the connection of monitors and televisions to computers, BluRay players and similar devices.
Less space required
Suitable for portable display
For 2 connectors on a graphics card
Suitable for portable display
For 2 connectors on a graphics card
Liens connexes
- RND Male DisplayPort to Male DisplayPort 3840 x 2160pixels, 1m
- RND HDMI 1.4, 5m Male HDMI to Male HDMI 3840 x 2160pixels
- RND HDMI 1.4, 3m Male HDMI to Male HDMI 3840 x 2160pixels
- RNDRND 765, 7.5m Male DisplayPort to Male DisplayPort 3840 x 2160
- RND Male DisplayPort to Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 5 m
- RND Male DisplayPort to Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male DisplayPort 3840 x 2160, 1m
- RND RND 765 series - Male USB Type C to Male HDMI, Black