RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m

Sous-total (1 unité)*

11,38 €

(TVA exclue)

13,77 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 20 unité(s) expédiée(s) à partir du 05 novembre 2026
  • Plus 80 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +11,38 €

*Prix donné à titre indicatif

N° de stock RS:
236-9102
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

RoHS, CE, EN, REACH, UKCA

Series

RS PRO

Pays d'origine :
CN

RS PRO Male Display Port to Male Display Port Display Port Cable, 8K, 1m


This range of RS PRO DisplayPort Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This range of RS PRO DisplayPort v1.4 (HBR3) cables are approved by VESA for use with 8k@60Hz equipment. 8K has a resolution of 7680 x 4320 and is also known as 4320p and Super Ultra High Definition (SUHD). It is seen in commercial displays that require the highest available resolution.

Features and Benefits


  • Backward compatible with 4K@120Hz

  • Ideal for the computer gamer

  • Bandwidth of 32.4Gbps, it is able to provide MST support

    Applications


    DisplayPort cables are usually compatible with a range of computing equipment and devices such as PCs, laptops, monitors, and displays. Mainly used for commercial and professional-grade devices, whereas HDMI is more consumer-focused.

    Suitable for use with internal and external display connections, DisplayPort is a versatile technology that is ideal for use with high-performance devices. It is highly beneficial for simultaneously supporting high resolution and high refresh rates, making it a solid choice for many applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    UL Approved

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.