RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m
- N° de stock RS:
- 236-9096
- Fabricant:
- RS PRO
Sous-total (1 unité)*
26,41 €
(TVA exclue)
31,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
- Plus 56 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 100 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 26,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 236-9096
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 3.3V | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | EN, UKCA, RoHS, REACH, CE | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 3.3V | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals EN, UKCA, RoHS, REACH, CE | ||
Series RS PRO | ||
- Pays d'origine :
- CN
RS PRO Male Display Port to Male Display Port Display Port Cable, 4K, 3m
This range of RS PRO DisplayPort Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. These RS PRO DisplayPort cables have 2 latching, 20 pin male connectors, although only 19 pins are connected, pin 20 carries 3.3v which traditionally is not used and can cause problems with some devices, this is why only 19 pins are connected on our product. This cable is made to a high standard providing resolutions of up to 4k@60Hz with 4:4:4 subsampling which provide a much sharper quality image.
Features and Benefits
Pin 20 carries 3.3v
Applications
DisplayPort cables are usually compatible with a range of computing equipment and devices such as PCs, laptops, monitors, and displays. Mainly used for commercial and professional-grade devices, whereas HDMI is more consumer-focused.
Suitable for use with internal and external display connections, DisplayPort is a versatile technology that is ideal for use with high-performance devices. It is highly beneficial for simultaneously supporting high resolution and high refresh rates, making it a solid choice for many applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL Approved
Liens connexes
- RS PRO Male DisplayPort to Male DisplayPort 3 m
- RS PRO Male DisplayPort to Male VGA 3 m
- RND Male DisplayPort to Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 3 m
- RS PRO Male DisplayPort to Male DisplayPort 1 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 1 m
- RS PRO Male DisplayPort to Male DisplayPort 500 mm
- Value Male DisplayPort to Male DisplayPort 3 m